+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

1939840000

Connector: pluggable terminal block; female; power supply; 15.9A

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
1939840000

Alternative designations: BCZ 3.81/04/90 SN OR BX

TME Symbol:
1939840000

Specification

Manufacturer
WEIDMÜLLER
Type of connector
pluggable terminal block
Kind of connector
female
Connector family
power supply
Manufacturer series
OMNIMATE
Current rating
15.9A
Rated voltage
0.32kV
Number of pins
4
Spatial orientation
angled
Mechanical mounting
on PCBs
Electrical mounting
PCB
Contact material
copper alloy
Contact plating
tinned
Flammability rating
UL94V-0
Body colour
orange
Contacts pitch
3.81mm
Height
10.5mm
Alias
BCZ 3.81/04/90 SN OR BX
Operating temperature
-50...120°C
Gross weight3.6 g
See other products in this category: Pluggable terminal blocks WEIDMÜLLER,
See other products from this series.:
*
1939840000
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 50.
Multiple of: 1.
Net price for quantities from 50 pcs - 2.25 USDGross price for quantities from 50 pcs - 2.25 USD