+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19400030411

Enclosure for connectors: HDC; for cable; IP65,IP68,IP69; A3


Manufacturer: HARTING

Manufacturer part number:
19400030411
TME Symbol:
19400030411

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Mechanical mounting
for cable
IP rating
IP65, IP68, IP69
Connector variant
A3
Spatial orientation
straight
Body material
zinc, zinc die-cast
Gland thread
M25
Engineering PN
Han 3HPR-HTE-SL-M25
Operating temperature
-40...125°C
Gross weight93.61 g
Certificates
EAN code5713140129306
See other products in this category: HARTING connectors HARTING,
*
19400030411
0 in TME stock
Net price for quantities from 1 pcs - 45.07 USDGross price for quantities from 1 pcs - 45.07 USD
Net price for quantities from 25 pcs - 38.99 USDGross price for quantities from 25 pcs - 38.99 USD
Net price for quantities from 250 pcs - 36.03 USDGross price for quantities from 250 pcs - 36.03 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.