+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19400060401

Enclosure for connectors: HDC; size 6B; for cable; Han® HPR; M25


Manufacturer: HARTING

Manufacturer part number:
19400060401
TME Symbol:
19400060401

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Case
size 6B
Mechanical mounting
for cable
Application - series/manufacturer
Han® HPR
IP rating
IP65, IP68, IP69, IPX9K
Locking system
latch, threaded joint
Spatial orientation
straight
Enclosure material
aluminium alloy
Gland thread
M25
Number of gland holes
1
Insert mounting
44x27mm
Operating temperature
-40...125°C
Gross weight454 g
Certificates
EAN code5713140129351
See other products in this category: HARTING connectors HARTING,
*
19400060401
0 in TME stock
Net price for quantities from 1 pcs - 84.95 USDGross price for quantities from 1 pcs - 84.95 USD
Net price for quantities from 3 pcs - 72.21 USDGross price for quantities from 3 pcs - 72.21 USD
Net price for quantities from 5 pcs - 59.47 USDGross price for quantities from 5 pcs - 59.47 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.