+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19400060413

Enclosure for connectors: HDC; size 6B; for cable; Han® HPR; M40

Manufacturer: HARTING

Manufacturer part number:
19400060413
TME Symbol:
19400060413

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Case
size 6B
Mechanical mounting
for cable
Application - series/manufacturer
Han® HPR
IP rating
IP65, IP68, IP69, IPX9K
Locking system
threaded joint
Spatial orientation
straight
Enclosure material
aluminium alloy
Gland thread
M40
Number of gland holes
1
Body colour
black
Engineering PN
Han 6HPR Hood Top Entry M40 Screw lock
Insert mounting
44x27mm
Operating temperature
-40...125°C
Gross weight449.67 g
Certificates
EAN code5713140129399
See other products in this category: HARTING connectors HARTING,
*
19400060413
0 in TME stock
Net price for quantities from 1 pcs - 77.80 USDGross price for quantities from 1 pcs - 77.80 USD
Net price for quantities from 5 pcs - 69.86 USDGross price for quantities from 5 pcs - 69.86 USD
Net price for quantities from 10 pcs - 62.64 USDGross price for quantities from 10 pcs - 62.64 USD
Net price for quantities from 25 pcs - 57.43 USDGross price for quantities from 25 pcs - 57.43 USD
No. of pieces (Multiplicity: 1)