+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19400060913

Enclosure for connectors: HDC; size 6B; Han® HPR; threaded joint

Manufacturer: HARTING

Manufacturer part number:
19400060913
TME Symbol:
19400060913

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Case
size 6B
Mechanical mounting
flange (4 holes), for cable, for panel mounting
Application - series/manufacturer
Han® HPR
IP rating
IP65, IP68, IP69, IPX9K
Locking system
threaded joint
Spatial orientation
straight
Enclosure material
aluminium alloy
Gland thread
M40
Number of gland holes
1
Body colour
black
Engineering PN
Han 6HPR-HSM angled-SL-M40
Insert mounting
44x27mm
Operating temperature
-40...125°C
Gross weight889 g
Certificates
EAN code5713140172838
See other products in this category: HARTING connectors HARTING,
*
19400060913
0 in TME stock
Net price for quantities from 1 pcs - 293.04 USDGross price for quantities from 1 pcs - 293.04 USD
Net price for quantities from 3 pcs - 249.09 USDGross price for quantities from 3 pcs - 249.09 USD
Net price for quantities from 5 pcs - 205.13 USDGross price for quantities from 5 pcs - 205.13 USD
No. of pieces (Multiplicity: 1)