+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19400101262

Enclosure for connectors: HDC; size 10B; Han® HPR; angled; M32


Manufacturer: HARTING

Manufacturer part number:
19400101262
TME Symbol:
19400101262

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Case
size 10B
Mechanical mounting
flange (4 holes), for cable, for panel mounting
Application - series/manufacturer
Han® HPR
IP rating
IP65, IP68, IP69, IPX9K
Locking system
threaded joint
Spatial orientation
angled
Enclosure material
aluminium alloy
Gland thread
M32
Number of gland holes
1
Body colour
black
Engineering PN
Han 10HPR Base panel 1x M32 screw lock
Insert mounting
57x27mm
Operating temperature
-40...125°C
Gross weight890 g
Certificates
EAN code5713140129672
See other products in this category: HARTING connectors HARTING,
*
19400101262
0 in TME stock
Net price for quantities from 1 pcs - 349.11 USDGross price for quantities from 1 pcs - 349.11 USD
Net price for quantities from 3 pcs - 296.74 USDGross price for quantities from 3 pcs - 296.74 USD
Net price for quantities from 5 pcs - 244.37 USDGross price for quantities from 5 pcs - 244.37 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.