+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19400101263

Enclosure for connectors: HDC; size 10B; Han® HPR; angled; M40

Manufacturer: HARTING

Manufacturer part number:
19400101263
TME Symbol:
19400101263

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Case
size 10B
Mechanical mounting
flange (4 holes), for cable, for panel mounting
Application - series/manufacturer
Han® HPR
IP rating
IP65, IP68, IP69, IPX9K
Locking system
threaded joint
Spatial orientation
angled
Enclosure material
aluminium alloy
Gland thread
M40
Number of gland holes
1
Body colour
black
Engineering PN
Han 10HPR Base panel 1x M40 screw lock
Insert mounting
57x27mm
Operating temperature
-40...125°C
Gross weight830 g
Certificates
EAN code5713140129689
See other products in this category: HARTING connectors HARTING,
*
19400101263
0 in TME stock
Net price for quantities from 1 pcs - 354.34 USDGross price for quantities from 1 pcs - 354.34 USD
Net price for quantities from 3 pcs - 301.18 USDGross price for quantities from 3 pcs - 301.18 USD
Net price for quantities from 5 pcs - 248.03 USDGross price for quantities from 5 pcs - 248.03 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.