+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19400101271

Enclosure for connectors: HDC; size 10B; Han® HPR; angled; M25


Manufacturer: HARTING

Manufacturer part number:
19400101271
TME Symbol:
19400101271

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Case
size 10B
Mechanical mounting
flange (4 holes), for cable, for panel mounting
Application - series/manufacturer
Han® HPR
IP rating
IP65, IP68, IP69, IPX9K
Locking system
threaded joint
Spatial orientation
angled
Enclosure material
aluminium alloy
Gland thread
M25
Number of gland holes
2
Body colour
black
Engineering PN
Han 10HPR-asg2-SV-M25
Insert mounting
57x27mm
Operating temperature
-40...125°C
Gross weight893.2 g
Certificates
EAN code5713140129696
See other products in this category: HARTING connectors HARTING,
*
19400101271
0 in TME stock
Net price for quantities from 1 pcs - 353.95 USDGross price for quantities from 1 pcs - 353.95 USD
Net price for quantities from 3 pcs - 300.85 USDGross price for quantities from 3 pcs - 300.85 USD
Net price for quantities from 5 pcs - 247.77 USDGross price for quantities from 5 pcs - 247.77 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.