+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19400160410

Enclosure for connectors: HDC; size 16B; Han® HPR; -40÷125°C


Manufacturer: HARTING

Manufacturer part number:
19400160410
TME Symbol:
19400160410

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Case
size 16B
Application - series/manufacturer
Han® HPR
IP rating
IP65, IP68, IP69, IPX9K
Enclosure material
aluminium alloy
Operating temperature
-40...125°C
Gross weight545 g
Certificates
See other products in this category: HARTING connectors HARTING,
*
19400160410
0 in TME stock
Net price for quantities from 1 pcs - 74.93 USDGross price for quantities from 1 pcs - 74.93 USD
Net price for quantities from 3 pcs - 63.69 USDGross price for quantities from 3 pcs - 63.69 USD
Net price for quantities from 5 pcs - 52.46 USDGross price for quantities from 5 pcs - 52.46 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.