+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19400160431

Enclosure for connectors: HDC; size 16B; for cable; Han® HPR


Manufacturer: HARTING

Manufacturer part number:
19400160431
TME Symbol:
19400160431

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Case
size 16B
Mechanical mounting
for cable
Application - series/manufacturer
Han® HPR
IP rating
IP65, IP68, IP69, IPX9K
Locking system
threaded joint
Spatial orientation
straight
Enclosure material
aluminium alloy
Gland thread
M25
Number of gland holes
2
Body colour
black
Engineering PN
Han 16HPR-HTE2-SL-M25
Insert mounting
77.5x27mm
Operating temperature
-40...125°C
Gross weight527 g
Certificates
EAN code5713140129764
See other products in this category: HARTING connectors HARTING,
*
19400160431
0 in TME stock
Net price for quantities from 1 pcs - 126.34 USDGross price for quantities from 1 pcs - 126.34 USD
Net price for quantities from 10 pcs - 107.39 USDGross price for quantities from 10 pcs - 107.39 USD
Net price for quantities from 25 pcs - 100.68 USDGross price for quantities from 25 pcs - 100.68 USD
Net price for quantities from 50 pcs - 95.88 USDGross price for quantities from 50 pcs - 95.88 USD
Net price for quantities from 100 pcs - 91.30 USDGross price for quantities from 100 pcs - 91.30 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.