+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19400160478

Enclosure for connectors: HDC; size 16HPR; for cable; Han® HPR


Manufacturer: HARTING

Manufacturer part number:
19400160478
TME Symbol:
19400160478

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Case
size 16HPR
Mechanical mounting
for cable
Application - series/manufacturer
Han® HPR
IP rating
IP65, IP68, IP69, IPX9K
Locking system
threaded joint
Spatial orientation
straight
Enclosure material
aluminium alloy
Gland thread
M25
Number of gland holes
4
Body colour
black
Engineering PN
Han 16HPR-HTE4-SL-M25 enlarged
Insert mounting
77.5x27mm
Operating temperature
-40...125°C
Gross weight620 g
Certificates
EAN code5713140129771
See other products in this category: HARTING connectors HARTING,
*
19400160478
0 in TME stock
Net price for quantities from 1 pcs - 161.34 USDGross price for quantities from 1 pcs - 161.34 USD
Net price for quantities from 50 pcs - 117.03 USDGross price for quantities from 50 pcs - 117.03 USD
Net price for quantities from 100 pcs - 112.93 USDGross price for quantities from 100 pcs - 112.93 USD
Net price for quantities from 250 pcs - 108.19 USDGross price for quantities from 250 pcs - 108.19 USD
Net price for quantities from 500 pcs - 104.41 USDGross price for quantities from 500 pcs - 104.41 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.