+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19400160511

Enclosure for connectors: HDC; size 16B; for cable; Han® HPR


Manufacturer: HARTING

Manufacturer part number:
19400160511
TME Symbol:
19400160511

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Case
size 16B
Mechanical mounting
for cable
Application - series/manufacturer
Han® HPR
IP rating
IP65, IP68, IP69, IPX9K
Locking system
threaded joint
Spatial orientation
angled
Enclosure material
aluminium alloy
Gland thread
M25
Number of gland holes
1
Body colour
black
Engineering PN
Han 16HPR-gs-SV-M25
Insert mounting
77.5x27mm
Operating temperature
-40...125°C
Gross weight500 g
Certificates
EAN code5713140129795
See other products in this category: HARTING connectors HARTING,
*
19400160511
0 in TME stock
Net price for quantities from 1 pcs - 82.37 USDGross price for quantities from 1 pcs - 82.37 USD
Net price for quantities from 5 pcs - 76.93 USDGross price for quantities from 5 pcs - 76.93 USD
Net price for quantities from 10 pcs - 70.59 USDGross price for quantities from 10 pcs - 70.59 USD
Net price for quantities from 25 pcs - 66.39 USDGross price for quantities from 25 pcs - 66.39 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.