+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19400160512

Enclosure for connectors: HDC; size 16B; for cable; Han® HPR


Manufacturer: HARTING

Manufacturer part number:
19400160512
TME Symbol:
19400160512

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Case
size 16B
Mechanical mounting
for cable
Application - series/manufacturer
Han® HPR
IP rating
IP65, IP68, IP69, IPX9K
Locking system
threaded joint
Spatial orientation
angled
Enclosure material
aluminium alloy
Gland thread
M32
Number of gland holes
1
Body colour
black
Engineering PN
Han 16 HPR Hood Side Entry M32 Screw Loc
Insert mounting
77.5x27mm
Operating temperature
-40...125°C
Gross weight590.5 g
Certificates
EAN code5713140129801
See other products in this category: HARTING connectors HARTING,
*
19400160512
0 in TME stock
Net price for quantities from 1 pcs - 79.74 USDGross price for quantities from 1 pcs - 79.74 USD
Net price for quantities from 50 pcs - 71.94 USDGross price for quantities from 50 pcs - 71.94 USD
Net price for quantities from 100 pcs - 68.85 USDGross price for quantities from 100 pcs - 68.85 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.