+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19400160553

Enclosure for connectors: HDC; size 16HPR; for cable; Han® HPR


Manufacturer: HARTING

Manufacturer part number:
19400160553
TME Symbol:
19400160553

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Case
size 16HPR
Mechanical mounting
for cable
Application - series/manufacturer
Han® HPR
IP rating
IP65, IP68, IP69, IPX9K
Locking system
threaded joint
Spatial orientation
angled
Enclosure material
aluminium alloy
Gland thread
M40
Number of gland holes
1
Body colour
black
Engineering PN
Han 16HPR enlarged-HSE-SCL-M40-FE
Insert mounting
77.5x27mm
Operating temperature
-40...125°C
Gross weight697 g
Certificates
EAN code5713140173033
See other products in this category: HARTING connectors HARTING,
*
19400160553
0 in TME stock
Net price for quantities from 1 pcs - 149.14 USDGross price for quantities from 1 pcs - 149.14 USD
Net price for quantities from 3 pcs - 126.76 USDGross price for quantities from 3 pcs - 126.76 USD
Net price for quantities from 5 pcs - 104.40 USDGross price for quantities from 5 pcs - 104.40 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.