+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19400160912

Enclosure for connectors: HDC; size 16B; Han® HPR; straight; M32


Manufacturer: HARTING

Manufacturer part number:
19400160912
TME Symbol:
19400160912

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Case
size 16B
Mechanical mounting
flange (4 holes), for cable, for panel mounting
Application - series/manufacturer
Han® HPR
IP rating
IP65, IP68, IP69, IPX9K
Locking system
threaded joint
Spatial orientation
straight
Enclosure material
aluminium alloy
Gland thread
M32
Number of gland holes
1
Body colour
black
Engineering PN
Han 16HPR-HSM1-SL-M32
Insert mounting
77.5x27mm
Operating temperature
-40...125°C
Gross weight1.139 kg
Certificates
EAN code5713140129849
See other products in this category: HARTING connectors HARTING,
*
19400160912
0 in TME stock
Net price for quantities from 1 pcs - 317.35 USDGross price for quantities from 1 pcs - 317.35 USD
Net price for quantities from 3 pcs - 269.75 USDGross price for quantities from 3 pcs - 269.75 USD
Net price for quantities from 5 pcs - 222.14 USDGross price for quantities from 5 pcs - 222.14 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.