+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19400161261

Enclosure for connectors: HDC; size 16B; Han® HPR; angled; M25


Manufacturer: HARTING

Manufacturer part number:
19400161261
TME Symbol:
19400161261

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Case
size 16B
Mechanical mounting
flange (4 holes), for cable, for panel mounting
Application - series/manufacturer
Han® HPR
IP rating
IP65, IP68, IP69, IPX9K
Locking system
threaded joint
Spatial orientation
angled
Enclosure material
aluminium alloy
Gland thread
M25
Number of gland holes
1
Body colour
black
Engineering PN
Han 16HPR-asg1-SV-M25
Insert mounting
77.5x27mm
Operating temperature
-40...125°C
Gross weight1.011 kg
Certificates
EAN code5713140129894
See other products in this category: HARTING connectors HARTING,
*
19400161261
0 in TME stock
Net price for quantities from 1 pcs - 350.18 USDGross price for quantities from 1 pcs - 350.18 USD
Net price for quantities from 3 pcs - 297.65 USDGross price for quantities from 3 pcs - 297.65 USD
Net price for quantities from 5 pcs - 245.12 USDGross price for quantities from 5 pcs - 245.12 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.