+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19400240443

Enclosure for connectors: HDC; size 24HPR; for cable; Han® HPR


Manufacturer: HARTING

Manufacturer part number:
19400240443
TME Symbol:
19400240443

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Case
size 24HPR
Mechanical mounting
for cable
Application - series/manufacturer
Han® HPR
IP rating
IP65, IP68, IP69, IPX9K
Locking system
threaded joint
Spatial orientation
straight
Enclosure material
aluminium alloy
Gland thread
M40
Number of gland holes
1
Body colour
black
Engineering PN
Han 24HPR enlarged-HTE-SCL-M40-FE
Insert mounting
104x27mm
Operating temperature
-40...125°C
Gross weight808 g
Certificates
EAN code5713140173255
See other products in this category: HARTING connectors HARTING,
*
19400240443
0 in TME stock
Net price for quantities from 1 pcs - 324.56 USDGross price for quantities from 1 pcs - 324.56 USD
Net price for quantities from 3 pcs - 275.88 USDGross price for quantities from 3 pcs - 275.88 USD
Net price for quantities from 5 pcs - 227.20 USDGross price for quantities from 5 pcs - 227.20 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.