+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19400240471

Enclosure for connectors: HDC; size 24B; for cable; Han® HPR


Manufacturer: HARTING

Manufacturer part number:
19400240471
TME Symbol:
19400240471

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Case
size 24B
Mechanical mounting
for cable
Application - series/manufacturer
Han® HPR
IP rating
IP65, IP68, IP69, IPX9K
Locking system
threaded joint
Spatial orientation
straight
Enclosure material
aluminium alloy
Gland thread
M20, M25
Number of gland holes
4
Body colour
black
Engineering PN
Han 24HPR-gg4-SV-25/20
Insert mounting
104x27mm
Operating temperature
-40...125°C
Gross weight611.6 g
Certificates
EAN code5713140130074
See other products in this category: HARTING connectors HARTING,
*
19400240471
0 in TME stock
Net price for quantities from 1 pcs - 144.40 USDGross price for quantities from 1 pcs - 144.40 USD
Net price for quantities from 3 pcs - 122.27 USDGross price for quantities from 3 pcs - 122.27 USD
Net price for quantities from 5 pcs - 101.08 USDGross price for quantities from 5 pcs - 101.08 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.