+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19400240503

Enclosure for connectors: HDC; size 24B; for cable; Han® HPR


Manufacturer: HARTING

Manufacturer part number:
19400240503
TME Symbol:
19400240503

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Case
size 24B
Mechanical mounting
for cable
Application - series/manufacturer
Han® HPR
IP rating
IP65, IP68, IP69, IPX9K
Locking system
latch, threaded joint
Spatial orientation
angled
Enclosure material
aluminium alloy
Gland thread
M40
Number of gland holes
1
Body colour
black
Engineering PN
Han 24HPR Hood SE M40 Toggle Lock
Insert mounting
104x27mm
Operating temperature
-40...125°C
Gross weight650.6 g
Certificates
EAN code5713140130135
See other products in this category: HARTING connectors HARTING,
*
19400240503
0 in TME stock
Net price for quantities from 1 pcs - 82.06 USDGross price for quantities from 1 pcs - 82.06 USD
Net price for quantities from 50 pcs - 70.16 USDGross price for quantities from 50 pcs - 70.16 USD
Net price for quantities from 100 pcs - 66.78 USDGross price for quantities from 100 pcs - 66.78 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.