+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19400241114

Enclosure for connectors: HDC; size 24B; Han® HPR; straight; M50


Manufacturer: HARTING

Manufacturer part number:
19400241114
TME Symbol:
19400241114

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Case
size 24B
Mechanical mounting
back side of panel, for cable, for panel mounting
Application - series/manufacturer
Han® HPR
IP rating
IP65, IP68, IP69, IPX9K
Locking system
threaded joint
Spatial orientation
straight
Enclosure material
aluminium alloy
Gland thread
M50
Number of gland holes
1
Body colour
black
Engineering PN
Han 24HPR-PFT housing-M50
Insert mounting
104x27mm
Operating temperature
-40...125°C
Gross weight1.2418 kg
Certificates
EAN code5713140130302
See other products in this category: HARTING connectors HARTING,
*
19400241114
0 in TME stock
Net price for quantities from 1 pcs - 225.39 USDGross price for quantities from 1 pcs - 225.39 USD
Net price for quantities from 3 pcs - 191.58 USDGross price for quantities from 3 pcs - 191.58 USD
Net price for quantities from 5 pcs - 157.78 USDGross price for quantities from 5 pcs - 157.78 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.