+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19402.010250

Wire; 3x18AWG; unshielded; 76m; Cu; stranded; black

Manufacturer: BELDEN

Manufacturer part number:
19402.010250
TME Symbol:
19402.010250

Specification

Manufacturer
BELDEN
Type of wire
mains
Cable structure
3x18AWG
Shield structure
unshielded
Wire insulation material
PVC
Package contents
76m
Kind of core
Cu
Core structure
stranded
Number of cores
3
Core diameter
18AWG
Core marking
colours without colour repetition + ground wire
Insulation colour
black
Cable external diameter
6.43mm
Operating temperature
-20...60°C
Earth core
yellow-green
CPR standard
no classification
Conform to the norm
UL SVT
Package contents - ft
250ft
Information
The UL Label and Mark on full factory packaging only
Gross weight67.926 g
Certificates

WATCH VIDEO

See other products in this category: Multicore Cables - Unshielded BELDEN,
*
19402.010250
76 in TME stock
Net price for quantities from 76 m - 5.12 USDGross price for quantities from 76 m - 5.12 USD
Net price for quantities from 152 m - 4.48 USDGross price for quantities from 152 m - 4.48 USD
Amount (Multiplicity: 76)