+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19407030400

Enclosure for connectors: HDC; size 3A; for cable; Han® HPR; M20


Manufacturer: HARTING

Manufacturer part number:
19407030400
TME Symbol:
19407030400

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Case
size 3A
Mechanical mounting
for cable
Application - series/manufacturer
Han® HPR
IP rating
IP65, IP68, IP69, IPX9K
Locking system
threaded joint
Spatial orientation
straight
Enclosure material
aluminium alloy
Gland thread
M20
Number of gland holes
1
Insert mounting
21x21mm
Operating temperature
-40...125°C
Gross weight70 g
Certificates
See other products in this category: HARTING connectors HARTING,
*
19407030400
0 in TME stock
Net price for quantities from 1 pcs - 36.06 USDGross price for quantities from 1 pcs - 36.06 USD
Net price for quantities from 3 pcs - 32.12 USDGross price for quantities from 3 pcs - 32.12 USD
Net price for quantities from 5 pcs - 26.09 USDGross price for quantities from 5 pcs - 26.09 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.