+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19407030410

Enclosure for connectors: HDC; size 3A; for cable; Han® HPR; M20


Manufacturer: HARTING

Manufacturer part number:
19407030410
TME Symbol:
19407030410

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Case
size 3A
Mechanical mounting
for cable
Application - series/manufacturer
Han® HPR
IP rating
IP65, IP68, IP69, IPX9K
Locking system
threaded joint
Spatial orientation
straight
Enclosure material
aluminium alloy
Gland thread
M20
Number of gland holes
1
Engineering PN
Han 3HPR Top Entry M20, RoHs conform
Insert mounting
21x21mm
Operating temperature
-40...125°C
Gross weight79.87 g
Certificates
EAN code5713140130456

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
*
19407030410
8 in TME stock
Net price for quantities from 1 pcs - 46.89 USDGross price for quantities from 1 pcs - 46.89 USD
Net price for quantities from 5 pcs - 44.15 USDGross price for quantities from 5 pcs - 44.15 USD
Net price for quantities from 10 pcs - 41.93 USDGross price for quantities from 10 pcs - 41.93 USD
Net price for quantities from 25 pcs - 38.80 USDGross price for quantities from 25 pcs - 38.80 USD
Net price for quantities from 50 pcs - 37.23 USDGross price for quantities from 50 pcs - 37.23 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.