+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19410012700

Connector: HAN; module; female; Han-Eco® Modular; PIN: 1; 1.5÷16mm2


Manufacturer: HARTING

Manufacturer part number:
19410012700
TME Symbol:
19410012700

Specification

Manufacturer
HARTING
Type of connector
HAN
Connector
module
Kind of connector
female
Manufacturer series
Han-Eco® Modular
Number of pins
1
Electrical mounting
screw terminal
Wire cross-section
1.5...16mm2
Width in modules
1
Connectors application
PE terminal
Engineering PN
Han-Eco Mod.-PE module-f 16-6 AWG
Gross weight26.04 g
Certificates
EAN code5713140130715

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
See other products from this series.:
*
19410012700
0 in TME stock
Net price for quantities from 2 pcs - 9.90 USDGross price for quantities from 2 pcs - 9.90 USD
Net price for quantities from 100 pcs - 9.18 USDGross price for quantities from 100 pcs - 9.18 USD
Net price for quantities from 250 pcs - 8.60 USDGross price for quantities from 250 pcs - 8.60 USD
No. of pieces (Multiplicity: 2)
Minimum order quantity: 2.
Multiplicity: 2.
Packaging method by the manufacturerBag = 2 pcs