+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19410100301

Enclosure for connectors: HDC; size 10B; Han-Eco® Modular; IP65

Manufacturer: HARTING

Manufacturer part number:
19410100301
TME Symbol:
19410100301

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Case
size 10B
Mechanical mounting
flange (4 holes), for panel mounting
Application - series/manufacturer
Han-Eco® Modular
IP rating
IP65
Locking system
with double latch
Enclosure material
polyamide
Width in modules
4
Engineering PN
Han-Eco Mod.10-HBM
Insert mounting
57x27mm
Operating temperature
-40...125°C
Gross weight89.5 g
Certificates
EAN code5713140130869

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
*
19410100301
25 in TME stock
Net price for quantities from 1 pcs - 17.79 USDGross price for quantities from 1 pcs - 17.79 USD
Net price for quantities from 10 pcs - 16.36 USDGross price for quantities from 10 pcs - 16.36 USD
Net price for quantities from 25 pcs - 15.36 USDGross price for quantities from 25 pcs - 15.36 USD
Net price for quantities from 50 pcs - 14.60 USDGross price for quantities from 50 pcs - 14.60 USD
Net price for quantities from 100 pcs - 13.91 USDGross price for quantities from 100 pcs - 13.91 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.