+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19410102601

Connector: HDC; contact insert; male; 16A; 500V; Han-Eco® Modular

Manufacturer: HARTING

Manufacturer part number:
19410102601
TME Symbol:
19410102601

Specification

Manufacturer
HARTING
Type of connector
HDC
Connector
contact insert
Kind of connector
male
Current rating
16A
Rated voltage
0.5kV
Manufacturer series
Han-Eco® Modular
Number of pins
10
Connector pinout layout
10+PE
Case
size 6B
Electrical mounting
screw terminal
Flammability rating
UL94V-0
Contact material
copper alloy
Insulator material
polycarbonate
Wire cross-section
0.75...2.5mm2
Mechanical durability
500 cycles
Contact plating
silver plated
Engineering PN
Han-Eco Mod.10E-SMC-MI-SCT
Operating temperature
-40...125°C
Gross weight44.2 g
EAN code5713140130906

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
See other products from this series.:
*
19410102601
0 in TME stock
Net price for quantities from 1 pcs - 12.09 USDGross price for quantities from 1 pcs - 12.09 USD
Net price for quantities from 100 pcs - 10.87 USDGross price for quantities from 100 pcs - 10.87 USD
Net price for quantities from 250 pcs - 9.87 USDGross price for quantities from 250 pcs - 9.87 USD
Net price for quantities from 500 pcs - 9.17 USDGross price for quantities from 500 pcs - 9.17 USD
Net price for quantities from 1000 pcs - 8.75 USDGross price for quantities from 1000 pcs - 8.75 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.