+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19410105405

Protection cover; size 10B; Han-Eco® Modular; IP65; polyamide


Manufacturer: HARTING

Manufacturer part number:
19410105405
TME Symbol:
19410105405

Specification

Manufacturer
HARTING
Type of connector accessories
protection cover
Case
size 10B
Application - series/manufacturer
Han-Eco® Modular
IP rating
IP65
Locking system
for double latch
Enclosure material
polyamide
Engineering PN
Han-Eco Mod.10-C-f. HBM/HSM/HCC
Gross weight47.325 g
Certificates
EAN code5713140130944

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
*
19410105405
0 in TME stock
Net price for quantities from 1 pcs - 21.48 USDGross price for quantities from 1 pcs - 21.48 USD
Net price for quantities from 10 pcs - 16.74 USDGross price for quantities from 10 pcs - 16.74 USD
Net price for quantities from 25 pcs - 13.92 USDGross price for quantities from 25 pcs - 13.92 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.