+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19410160301

Enclosure for connectors: HDC; size 16B; Han-Eco® Modular; IP65


Manufacturer: HARTING

Manufacturer part number:
19410160301
TME Symbol:
19410160301

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Case
size 16B
Mechanical mounting
flange (4 holes), for panel mounting
Application - series/manufacturer
Han-Eco® Modular
IP rating
IP65
Locking system
with double latch
Enclosure material
polyamide
Width in modules
5
Engineering PN
Han-Eco Mod.16-HBM
Insert mounting
77.5x27mm
Operating temperature
-40...125°C
Gross weight104.2 g
Certificates
EAN code5713140131019

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
*
19410160301
0 in TME stock
Net price for quantities from 1 pcs - 14.81 USDGross price for quantities from 1 pcs - 14.81 USD
Net price for quantities from 250 pcs - 13.40 USDGross price for quantities from 250 pcs - 13.40 USD
Net price for quantities from 500 pcs - 12.92 USDGross price for quantities from 500 pcs - 12.92 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.