+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19410240523

Enclosure for connectors: HDC; size 24B; for cable; IP65; angled


Manufacturer: HARTING

Manufacturer part number:
19410240523
TME Symbol:
19410240523

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Case
size 24B
Mechanical mounting
for cable
Application - series/manufacturer
Han-Eco® Modular
IP rating
IP65
Locking system
for double latch
Spatial orientation
angled
Enclosure material
polyamide
Gland thread
M40
Number of gland holes
1
Width in modules
7
Engineering PN
Han-Eco Mod.24-HSE-M40
Insert mounting
104x27mm
Gross weight207.3 g
Certificates
EAN code5713140131170

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
*
19410240523
0 in TME stock
Net price for quantities from 1 pcs - 21.84 USDGross price for quantities from 1 pcs - 21.84 USD
Net price for quantities from 250 pcs - 20.31 USDGross price for quantities from 250 pcs - 20.31 USD
Net price for quantities from 500 pcs - 19.60 USDGross price for quantities from 500 pcs - 19.60 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.