+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19410282601

Connector: HDC; contact insert; male; 16A; 500V; Han-Eco® Modular


Manufacturer: HARTING

Manufacturer part number:
19410282601
TME Symbol:
19410282601

Specification

Manufacturer
HARTING
Type of connector
HDC
Connector
contact insert
Kind of connector
male
Current rating
16A
Rated voltage
0.5kV
Manufacturer series
Han-Eco® Modular
Number of pins
28
Connector pinout layout
28+PE
Case
size 24B
Electrical mounting
screw terminal
Flammability rating
UL94V-0
Contact material
copper alloy
Insulator material
polycarbonate
Wire cross-section
0.75...2.5mm2
Mechanical durability
500 cycles
Contact plating
silver plated
Engineering PN
Han-Eco Mod.28E-SMC-MI-SCT
Operating temperature
-40...125°C
Gross weight106.5 g
EAN code5713140131248

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
See other products from this series.:
*
19410282601
0 in TME stock
Net price for quantities from 1 pcs - 35.96 USDGross price for quantities from 1 pcs - 35.96 USD
Net price for quantities from 3 pcs - 32.18 USDGross price for quantities from 3 pcs - 32.18 USD
Net price for quantities from 5 pcs - 28.39 USDGross price for quantities from 5 pcs - 28.39 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.