+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19411060722

Enclosure for connectors: HDC; size 6B; for cable; IP65; straight


Manufacturer: HARTING

Manufacturer part number:
19411060722
TME Symbol:
19411060722

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Case
size 6B
Mechanical mounting
for cable
Application - series/manufacturer
Han-Eco® Modular
IP rating
IP65
Locking system
with double latch
Connector variant
with cable gland
Spatial orientation
straight
Enclosure material
polyamide
Gland thread
M32
Number of gland holes
1
Width in modules
3
Cable external diameter
13...21mm
Engineering PN
Han-Eco Mod.6-HCC-M32-glanded
Insert mounting
44x27mm
Operating temperature
-40...125°C
Gross weight163.5 g
Certificates
EAN code5713140131309

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
*
19411060722
0 in TME stock
Net price for quantities from 1 pcs - 33.46 USDGross price for quantities from 1 pcs - 33.46 USD
Net price for quantities from 10 pcs - 31.04 USDGross price for quantities from 10 pcs - 31.04 USD
Net price for quantities from 25 pcs - 29.11 USDGross price for quantities from 25 pcs - 29.11 USD
Net price for quantities from 50 pcs - 27.72 USDGross price for quantities from 50 pcs - 27.72 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.