+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19411100522

Enclosure for connectors: HDC; size 10B; for cable; IP65; angled


Manufacturer: HARTING

Manufacturer part number:
19411100522
TME Symbol:
19411100522

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Case
size 10B
Mechanical mounting
for cable
Application - series/manufacturer
Han-Eco® Modular
IP rating
IP65
Locking system
for double latch
Connector variant
with cable gland
Spatial orientation
angled
Enclosure material
polyamide
Gland thread
M32
Number of gland holes
1
Width in modules
4
Cable external diameter
13...21mm
Engineering PN
Han-Eco Mod.10-HSE-M32-glanded
Insert mounting
57x27mm
Operating temperature
-40...125°C
Gross weight151.2 g
Certificates
EAN code5713140131347

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
*
19411100522
2 in TME stock
Net price for quantities from 1 pcs - 28.22 USDGross price for quantities from 1 pcs - 28.22 USD
Net price for quantities from 3 pcs - 25.11 USDGross price for quantities from 3 pcs - 25.11 USD
Net price for quantities from 5 pcs - 22.30 USDGross price for quantities from 5 pcs - 22.30 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.