+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19411100722

Enclosure for connectors: HDC; size 10B; for cable; IP65; M32

Manufacturer: HARTING

Manufacturer part number:
19411100722
TME Symbol:
19411100722

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Case
size 10B
Mechanical mounting
for cable
Application - series/manufacturer
Han-Eco® Modular
IP rating
IP65
Locking system
with double latch
Connector variant
with cable gland
Spatial orientation
straight
Enclosure material
polyamide
Gland thread
M32
Number of gland holes
1
Width in modules
4
Cable external diameter
13...21mm
Engineering PN
Han-Eco Mod.10-HCC-M32-glanded
Insert mounting
57x27mm
Operating temperature
-40...125°C
Gross weight184.4 g
Certificates
EAN code5713140131354

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
*
19411100722
0 in TME stock
Net price for quantities from 1 pcs - 34.83 USDGross price for quantities from 1 pcs - 34.83 USD
Net price for quantities from 100 pcs - 32.10 USDGross price for quantities from 100 pcs - 32.10 USD
Net price for quantities from 250 pcs - 29.48 USDGross price for quantities from 250 pcs - 29.48 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.