+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19411240523

Enclosure for connectors: HDC; size 24B; for cable; IP65; angled


Manufacturer: HARTING

Manufacturer part number:
19411240523
TME Symbol:
19411240523

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Case
size 24B
Mechanical mounting
for cable
Application - series/manufacturer
Han-Eco® Modular
IP rating
IP65
Locking system
for double latch
Connector variant
with cable gland
Spatial orientation
angled
Enclosure material
polyamide
Gland thread
M40
Number of gland holes
1
Width in modules
7
Cable external diameter
16...28mm
Engineering PN
Han-Eco Mod.24-HSE-M40-glanded
Insert mounting
104x27mm
Gross weight271.19 g
Certificates
EAN code5713140131446

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
*
19411240523
0 in TME stock
Net price for quantities from 1 pcs - 45.64 USDGross price for quantities from 1 pcs - 45.64 USD
Net price for quantities from 5 pcs - 41.74 USDGross price for quantities from 5 pcs - 41.74 USD
Net price for quantities from 10 pcs - 39.82 USDGross price for quantities from 10 pcs - 39.82 USD
Net price for quantities from 25 pcs - 37.33 USDGross price for quantities from 25 pcs - 37.33 USD
Net price for quantities from 50 pcs - 35.54 USDGross price for quantities from 50 pcs - 35.54 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.