+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19412060301

Enclosure for connectors: HDC; size 6B; Han-Eco® Modular; IP65


Manufacturer: HARTING

Manufacturer part number:
19412060301
TME Symbol:
19412060301

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Case
size 6B
Mechanical mounting
flange (4 holes), for panel mounting
Application - series/manufacturer
Han-Eco® Modular
IP rating
IP65
Locking system
with double latch
Enclosure material
polyamide
Width in modules
3
Gasket material
FPM
Engineering PN
Han-Eco Mod.6 Outd.-HBM
Insert mounting
44x27mm
Gross weight88 g
Certificates
EAN code5713140131484

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
*
19412060301
0 in TME stock
Net price for quantities from 1 pcs - 49.76 USDGross price for quantities from 1 pcs - 49.76 USD
Net price for quantities from 5 pcs - 45.34 USDGross price for quantities from 5 pcs - 45.34 USD
Net price for quantities from 10 pcs - 43.24 USDGross price for quantities from 10 pcs - 43.24 USD
Net price for quantities from 25 pcs - 40.53 USDGross price for quantities from 25 pcs - 40.53 USD
Net price for quantities from 50 pcs - 38.60 USDGross price for quantities from 50 pcs - 38.60 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.