+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19412100301

Enclosure for connectors: HDC; size 10B; Han-Eco® Modular; IP65


Manufacturer: HARTING

Manufacturer part number:
19412100301
TME Symbol:
19412100301

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Case
size 10B
Mechanical mounting
flange (4 holes), for panel mounting
Application - series/manufacturer
Han-Eco® Modular
IP rating
IP65
Locking system
with double latch
Enclosure material
polyamide
Width in modules
4
Gasket material
FPM
Engineering PN
Han-Eco Mod.10 Outd.-HBM
Insert mounting
57x27mm
Gross weight95.81 g
Certificates
EAN code5713140131569

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
*
19412100301
0 in TME stock
Net price for quantities from 1 pcs - 81.35 USDGross price for quantities from 1 pcs - 81.35 USD
Net price for quantities from 5 pcs - 75.93 USDGross price for quantities from 5 pcs - 75.93 USD
Net price for quantities from 10 pcs - 69.15 USDGross price for quantities from 10 pcs - 69.15 USD
Net price for quantities from 25 pcs - 64.83 USDGross price for quantities from 25 pcs - 64.83 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.