+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19413060232

Enclosure for connectors: HDC; size 6B; Han-Eco® Modular; IP65

Manufacturer: HARTING

Manufacturer part number:
19413060232
TME Symbol:
19413060232

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Case
size 6B
Mechanical mounting
flange (4 holes), for panel mounting
Application - series/manufacturer
Han-Eco® Modular
IP rating
IP65
Locking system
with double latch
Connector variant
with cable gland
Enclosure material
polyamide
Gland thread
M32
Number of gland holes
1
Width in modules
3
Cable external diameter
13...21mm
Gasket material
FPM
Engineering PN
Han-Eco Mod.6 Outd.-HSM1-M32-glanded
Insert mounting
44x27mm
Gross weight209.4 g
Certificates
EAN code5713140131781

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
*
19413060232
0 in TME stock
Net price for quantities from 1 pcs - 67.28 USDGross price for quantities from 1 pcs - 67.28 USD
Net price for quantities from 10 pcs - 57.30 USDGross price for quantities from 10 pcs - 57.30 USD
Net price for quantities from 25 pcs - 52.12 USDGross price for quantities from 25 pcs - 52.12 USD
Net price for quantities from 50 pcs - 48.53 USDGross price for quantities from 50 pcs - 48.53 USD
Net price for quantities from 100 pcs - 48.20 USDGross price for quantities from 100 pcs - 48.20 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.