+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19413060722

Enclosure for connectors: HDC; size 6B; for cable; IP65; straight


Manufacturer: HARTING

Manufacturer part number:
19413060722
TME Symbol:
19413060722

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Case
size 6B
Mechanical mounting
for cable
Application - series/manufacturer
Han-Eco® Modular
IP rating
IP65
Locking system
with double latch
Spatial orientation
straight
Enclosure material
polyamide
Gland thread
M32
Width in modules
3
Cable external diameter
13...21mm
Gasket material
FPM
Engineering PN
Han-Eco Mod.6 Outd.-HCC-M32-glanded
Insert mounting
44x27mm
Gross weight163.1 g
Certificates
EAN code5713140131804

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
*
19413060722
0 in TME stock
Net price for quantities from 1 pcs - 60.75 USDGross price for quantities from 1 pcs - 60.75 USD
Net price for quantities from 10 pcs - 51.66 USDGross price for quantities from 10 pcs - 51.66 USD
Net price for quantities from 25 pcs - 48.44 USDGross price for quantities from 25 pcs - 48.44 USD
Net price for quantities from 50 pcs - 46.13 USDGross price for quantities from 50 pcs - 46.13 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.