+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19413160233

Enclosure for connectors: HDC; size 16B; Han-Eco® Modular; IP65


Manufacturer: HARTING

Manufacturer part number:
19413160233
TME Symbol:
19413160233

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Case
size 16B
Mechanical mounting
flange (4 holes), for panel mounting
Application - series/manufacturer
Han-Eco® Modular
IP rating
IP65
Locking system
with double latch
Connector variant
with cable gland
Enclosure material
polyamide
Gland thread
M40
Number of gland holes
1
Width in modules
5
Cable external diameter
16...28mm
Gasket material
FPM
Engineering PN
Han-Eco Mod.16 Outd.-HSM1-M40-glanded
Insert mounting
77.5x27mm
Gross weight305.5 g
Certificates
EAN code5713140131842

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
*
19413160233
0 in TME stock
Net price for quantities from 1 pcs - 91.46 USDGross price for quantities from 1 pcs - 91.46 USD
Net price for quantities from 3 pcs - 81.84 USDGross price for quantities from 3 pcs - 81.84 USD
Net price for quantities from 5 pcs - 72.21 USDGross price for quantities from 5 pcs - 72.21 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.