+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19413240723

Enclosure for connectors: HDC; size 24B; for cable; IP65; M40


Manufacturer: HARTING

Manufacturer part number:
19413240723
TME Symbol:
19413240723

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Case
size 24B
Mechanical mounting
for cable
Application - series/manufacturer
Han-Eco® Modular
IP rating
IP65
Locking system
with double latch
Spatial orientation
straight
Enclosure material
polyamide
Gland thread
M40
Width in modules
7
Cable external diameter
16...28mm
Gasket material
FPM
Engineering PN
Han-Eco Mod.24 Outd.-HCC-M40-glanded
Insert mounting
104x27mm
Gross weight298.5 g
Certificates
EAN code5713140131897

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
*
19413240723
0 in TME stock
Net price for quantities from 1 pcs - 87.58 USDGross price for quantities from 1 pcs - 87.58 USD
Net price for quantities from 3 pcs - 78.36 USDGross price for quantities from 3 pcs - 78.36 USD
Net price for quantities from 5 pcs - 69.15 USDGross price for quantities from 5 pcs - 69.15 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.