+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19424500

Enclosure for connectors: HDC; for cable; angled; IP65,IP66


Manufacturer: LAPP

Manufacturer part number:
19424500
TME Symbol:
19424500

Specification

Manufacturer
LAPP
Type of enclosure for connectors
HDC
Mechanical mounting
for cable
Spatial orientation
angled
IP rating
IP65, IP66
Enclosure material
zinc alloy
Body material
zinc
Operating temperature
125°C
Gross weight94.78 g
Certificates
EAN code4044773087055
See other products in this category: LAPP connectors LAPP,
*
19424500
9 in TME stock
Net price for quantities from 1 pcs - 13.72 USDGross price for quantities from 1 pcs - 13.72 USD
Net price for quantities from 5 pcs - 12.20 USDGross price for quantities from 5 pcs - 12.20 USD
Net price for quantities from 10 pcs - 10.67 USDGross price for quantities from 10 pcs - 10.67 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs