+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19425500

Enclosure for connectors: HDC; for cable; straight; M20; IP65

Manufacturer: LAPP

Manufacturer part number:
19425500
TME Symbol:
19425500

Specification

Manufacturer
LAPP
Type of enclosure for connectors
HDC
Mechanical mounting
for cable
Spatial orientation
straight
Gland thread
M20
IP rating
IP65
Enclosure material
polyamide
Body material
PA
Operating temperature
125°C
Gross weight12.05 g
Certificates
EAN code4044773556100
See other products in this category: LAPP connectors LAPP,
*
19425500
10 in TME stock
Net price for quantities from 1 pcs - 2.52 USDGross price for quantities from 1 pcs - 2.52 USD
Net price for quantities from 5 pcs - 2.24 USDGross price for quantities from 5 pcs - 2.24 USD
Net price for quantities from 20 pcs - 1.96 USDGross price for quantities from 20 pcs - 1.96 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs