+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19426500

Enclosure for connectors: HDC; for cable; straight; straight; M20


Manufacturer: LAPP

Manufacturer part number:
19426500
TME Symbol:
19426500

Specification

Manufacturer
LAPP
Type of enclosure for connectors
HDC
Mechanical mounting
for cable
Connector variant
straight
Spatial orientation
straight
Gland thread
M20
IP rating
IP65, IP66
Enclosure material
zinc alloy
Body material
zinc
Operating temperature
125°C
Gross weight68.2 g
Certificates
EAN code4044773556025
See other products in this category: LAPP connectors LAPP,
*
19426500
117 in TME stock
Net price for quantities from 1 pcs - 7.53 USDGross price for quantities from 1 pcs - 7.53 USD
Net price for quantities from 5 pcs - 6.69 USDGross price for quantities from 5 pcs - 6.69 USD
Net price for quantities from 10 pcs - 5.86 USDGross price for quantities from 10 pcs - 5.86 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs