+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19427000

Enclosure for connectors: HDC; for cable; angled; M20; IP65; 125°C


Manufacturer: LAPP

Manufacturer part number:
19427000
TME Symbol:
19427000

Specification

Manufacturer
LAPP
Type of enclosure for connectors
HDC
Mechanical mounting
for cable
Spatial orientation
angled
Gland thread
M20
IP rating
IP65
Enclosure material
polyamide
Body material
PA
Operating temperature
125°C
Gross weight14.05 g
Certificates
EAN code4044773555981
See other products in this category: LAPP connectors LAPP,
*
19427000
3 in TME stock
Net price for quantities from 1 pcs - 3.00 USDGross price for quantities from 1 pcs - 3.00 USD
Net price for quantities from 5 pcs - 2.70 USDGross price for quantities from 5 pcs - 2.70 USD
Net price for quantities from 20 pcs - 2.33 USDGross price for quantities from 20 pcs - 2.33 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs