+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19427500

Enclosure for connectors: HDC; angled; IP65,IP66; zinc alloy


Manufacturer: LAPP

Manufacturer part number:
19427500
TME Symbol:
19427500

Specification

Manufacturer
LAPP
Type of enclosure for connectors
HDC
Spatial orientation
angled
IP rating
IP65, IP66
Enclosure material
zinc alloy
Body material
zinc
Operating temperature
125°C
Gross weight76.6 g
Certificates
EAN code4044773555905
See other products in this category: LAPP connectors LAPP,
*
19427500
10 in TME stock
Net price for quantities from 1 pcs - 9.92 USDGross price for quantities from 1 pcs - 9.92 USD
Net price for quantities from 5 pcs - 8.79 USDGross price for quantities from 5 pcs - 8.79 USD
Net price for quantities from 10 pcs - 7.71 USDGross price for quantities from 10 pcs - 7.71 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs