+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19429200

Enclosure for connectors: HDC; for cable; straight; M20; Mat: PA

Manufacturer: LAPP

Manufacturer part number:
19429200
TME Symbol:
19429200

Specification

Manufacturer
LAPP
Type of enclosure for connectors
HDC
Mechanical mounting
for cable
Spatial orientation
straight
Gland thread
M20
IP rating
IP65, IP67
Enclosure material
polyamide
Body material
PA
Operating temperature
125°C
Gross weight23.3 g
Certificates
EAN code4044773555790
See other products in this category: LAPP connectors LAPP,
*
19429200
10 in TME stock
Net price for quantities from 1 pcs - 4.30 USDGross price for quantities from 1 pcs - 4.30 USD
Net price for quantities from 5 pcs - 3.78 USDGross price for quantities from 5 pcs - 3.78 USD
Net price for quantities from 20 pcs - 3.33 USDGross price for quantities from 20 pcs - 3.33 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 10 pcs