+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19429500

Enclosure for connectors: HDC; size H-A 3; for cable; with latch

Manufacturer: LAPP

Manufacturer part number:
19429500
TME Symbol:
19429500

Specification

Manufacturer
LAPP
Type of enclosure for connectors
HDC
Case
size H-A 3
Mechanical mounting
for cable
Locking system
with latch
Spatial orientation
straight
Gland thread
M20
Application - series/manufacturer
EPIC
Insert mounting
21x21mm
Enclosure material
zinc alloy
Gross weight86.4 g
Certificates
See other products in this category: LAPP connectors LAPP,
*
19429500
10 in TME stock
Net price for quantities from 1 pcs - 12.02 USDGross price for quantities from 1 pcs - 12.02 USD
Net price for quantities from 3 pcs - 10.94 USDGross price for quantities from 3 pcs - 10.94 USD
Net price for quantities from 5 pcs - 9.84 USDGross price for quantities from 5 pcs - 9.84 USD
Net price for quantities from 10 pcs - 8.75 USDGross price for quantities from 10 pcs - 8.75 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs