+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19430060446

Enclosure for connectors: HDC; size 6B; for cable; Han-Eco® B


Manufacturer: HARTING

Manufacturer part number:
19430060446
TME Symbol:
19430060446

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Case
size 6B
Mechanical mounting
for cable
Application - series/manufacturer
Han-Eco® B
IP rating
IP66
Locking system
for latch
Spatial orientation
straight
Enclosure material
polyamide 66
Gland thread
M25
Number of gland holes
1
Engineering PN
Han-Eco 6B-HTE-for SL-M25
Insert mounting
44x27mm
Gross weight102.7 g
Certificates
EAN code5713140176720

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
*
19430060446
0 in TME stock
Net price for quantities from 1 pcs - 19.37 USDGross price for quantities from 1 pcs - 19.37 USD
Net price for quantities from 250 pcs - 18.02 USDGross price for quantities from 250 pcs - 18.02 USD
Net price for quantities from 500 pcs - 17.39 USDGross price for quantities from 500 pcs - 17.39 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.