+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19430100233

Enclosure for connectors: HDC; IP66; for panel mounting; 57x27mm


Manufacturer: HARTING

Manufacturer part number:
19430100233
TME Symbol:
19430100233

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
IP rating
IP66
Mechanical mounting
for panel mounting
Application - series/manufacturer
Han-Eco® B
Locking system
with double latch
Spatial orientation
straight
Insert mounting
57x27mm
Gland thread
M40
Enclosure material
polyamide 66
Case
size 10B
Number of gland holes
1
Engineering PN
Han-Eco 10B-HSM1-with DL-M40
Gross weight232.6 g
Certificates
EAN code5713140177666
See other products in this category: HARTING connectors HARTING,
*
19430100233
2 in TME stock
Net price for quantities from 1 pcs - 27.16 USDGross price for quantities from 1 pcs - 27.16 USD
Net price for quantities from 3 pcs - 23.08 USDGross price for quantities from 3 pcs - 23.08 USD
Net price for quantities from 10 pcs - 20.37 USDGross price for quantities from 10 pcs - 20.37 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts