+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19430100270

Enclosure for connectors: HDC; IP66; for panel mounting; 57x27mm


Manufacturer: HARTING

Manufacturer part number:
19430100270
TME Symbol:
19430100270

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
IP rating
IP66
Mechanical mounting
for panel mounting
Application - series/manufacturer
Han-Eco® B
Locking system
with double latch
Spatial orientation
straight
Insert mounting
57x27mm
Gland thread
M20
Enclosure material
polyamide 66
Case
size 10B
Number of gland holes
2
Engineering PN
Han-Eco 10B-HSM2-with DL-M20
Gross weight250 g
Certificates
See other products in this category: HARTING connectors HARTING,
*
19430100270
2 in TME stock
Net price for quantities from 1 pcs - 37.91 USDGross price for quantities from 1 pcs - 37.91 USD
Net price for quantities from 3 pcs - 32.23 USDGross price for quantities from 3 pcs - 32.23 USD
Net price for quantities from 10 pcs - 28.43 USDGross price for quantities from 10 pcs - 28.43 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts